387-042-520-602

Heilind Number:EDA387-042-520-602
Manufacturer:EDAC
Manufacturer Number:387-042-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-520-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row comprising 42 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, guarantees stable and reliable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure mounting. Whether for industrial or commercial applications, this connector, with a current rating of 3 A, delivers optimal performance. Upgrade your connectivity solutions with this essential component.