387-042-520-612

Heilind Number:EDA387-042-520-612
Manufacturer:EDAC
Manufacturer Number:387-042-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-520-612

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row layout with 42 positions, ensuring efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure mating. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The contact material, made of Copper Alloy, provides excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects. Elevate your connectivity experience with this reliable and high-performance component.