387-042-520-658

Heilind Number:EDA387-042-520-658
Manufacturer:EDAC
Manufacturer Number:387-042-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-520-658

Detailed Description

Enhance your PCB connectivity with this streamlined Card Edge Connector. Designed for optimal performance, it boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a contact material of Copper Alloy, it ensures reliable power transfer at an amperage of 3 A. Featuring 42 positions and a pitch of .156 inches, it offers ample space for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable for various applications. Upgrade your setup with this high-quality connector for efficient and secure electronic connections.