387-042-520-802

Heilind Number:EDA387-042-520-802
Manufacturer:EDAC
Manufacturer Number:387-042-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-520-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for high-performance applications. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also ensures optimal safety standards. With a dual-row configuration and a total of 42 positions, it offers ample space for intricate connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect choice for seamless board-to-board connections. Elevate your project's performance with this essential component.