387-042-520-803

Heilind Number:EDA387-042-520-803
Manufacturer:EDAC
Manufacturer Number:387-042-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-520-803

Detailed Description

Enhance connectivity on your printed circuit boards with this sleek Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it not only ensures reliable performance but also adds a touch of sophistication to your setup. With a dual-row design, it offers ample opportunities for seamless integration, featuring 42 positions with a pitch of .156 inches. The contacts, made from high-quality Copper Alloy, guarantee efficient power transmission, supporting an amperage of 3 A. Its straight mount orientation and compact row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB connections with this essential component.