387-042-520-812

Heilind Number:EDA387-042-520-812
Manufacturer:EDAC
Manufacturer Number:387-042-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-520-812

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts providing a total of 42 positions, it offers reliable performance for a wide range of applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for efficient board-to-board connections. Operating smoothly even in extreme conditions, with an impressive temperature range of -40 to 105°C, this connector is a crucial component for any electronic setup. Trust in its 3A amperage rating and high-quality construction to streamline your PCB connectivity needs seamlessly.