387-042-520-858

Heilind Number:EDA387-042-520-858
Manufacturer:EDAC
Manufacturer Number:387-042-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-520-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees seamless power transmission, with an amperage rating of 3A. With two rows and 42 positions, it offers ample connectivity options for your electronic devices. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Perfect for straight mounting orientation, it's easy to install in any setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your PCB connections with this high-quality component.