387-042-520-868

Heilind Number:EDA387-042-520-868
Manufacturer:EDAC
Manufacturer Number:387-042-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-520-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-520-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row design and 42 positions, this connector offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Easy to install in a straight mount orientation, this connector is a must-have for any electronic project.