387-042-520-878

Heilind Number:EDA387-042-520-878
Manufacturer:EDAC
Manufacturer Number:387-042-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-520-878

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it delivers reliable power transmission for your electronic devices. Its copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting two rows and 42 positions, it allows for versatile connectivity options. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Perfect for a range of applications, from consumer electronics to industrial machinery. Elevate your PCB design with this essential connector.