387-042-521-102

Heilind Number:EDA387-042-521-102
Manufacturer:EDAC
Manufacturer Number:387-042-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-102

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 42 contact positions, it provides seamless connectivity on your PCB. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of environments. Whether for industrial or commercial use, this connector's straight mount orientation and .2-inch row spacing offer versatility in installation. Trust in its quality craftsmanship for all your board-to-board PCB connection needs.