387-042-521-158

Heilind Number:EDA387-042-521-158
Manufacturer:EDAC
Manufacturer Number:387-042-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-158

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for high-performance applications, it features a single row layout with 42 positions for seamless board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and safety. Each copper alloy contact is meticulously engineered for optimal conductivity, rated for up to 3A. With a convenient pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Perfect for various electronic projects, it guarantees efficient signal transmission and long-lasting performance. Upgrade your connectivity solutions with this essential component.