387-042-521-202

Heilind Number:EDA387-042-521-202
Manufacturer:EDAC
Manufacturer Number:387-042-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both safety and style in your electronic assemblies. With a robust amperage rating of 3A and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and 42 positions, it offers ample connectivity options, while the .156" pitch and .2" row spacing allow for precise alignment. Whether in straight orientation or operating in a wide temperature range from -40 to 105°C, our connector excels in performance, making it a valuable component for various applications in the electronics industry. Elevate your connectivity game with this essential piece.