387-042-521-203

Heilind Number:EDA387-042-521-203
Manufacturer:EDAC
Manufacturer Number:387-042-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The double-row configuration, with a pitch of .156 inches and 42 positions, offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in different environments. Trust in this essential component for optimal performance in your PCB projects.