387-042-521-207

Heilind Number:EDA387-042-521-207
Manufacturer:EDAC
Manufacturer Number:387-042-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-207

Detailed Description

Enhance connectivity with our meticulously designed Card Edge Connector, offering reliable performance in various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures secure and efficient data transmission. With two rows and a total of 42 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly even in harsh environments, it has a wide temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and optimal space utilization. Elevate your PCB assembly with this essential component, a standout in our extensive range of connectors for seamless integration in your projects.