387-042-521-208

Heilind Number:EDA387-042-521-208
Manufacturer:EDAC
Manufacturer Number:387-042-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-208

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various applications. With a current rating of 3 A, it delivers efficient power transmission. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Boasting 42 positions in two rows, it offers ample connectivity options. Its straight mount orientation simplifies assembly, and it operates flawlessly in temperatures ranging from -40 to 105 °C. Ideal for Board To Board PCB connections, this connector is a must-have in your electronic projects.