387-042-521-212

Heilind Number:EDA387-042-521-212
Manufacturer:EDAC
Manufacturer Number:387-042-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-212

Detailed Description

Enhance connectivity with our meticulously designed Card Edge Connector in sleek black. With a high amperage rating of 3A, this essential component ensures reliable power transmission in any system. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches, and a total of 42 positions, it enables seamless signal transfer with optimal efficiency. The straight mount orientation and versatile operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in our Connector for superior performance in all your PCB connectivity needs.