387-042-521-258

Heilind Number:EDA387-042-521-258
Manufacturer:EDAC
Manufacturer Number:387-042-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-258

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each providing a reliable amperage of 3A, this connector offers seamless integration for a variety of applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the 42 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Perfect for demanding industrial settings, this connector is a must-have component for your PCB assembly projects.