387-042-521-602

Heilind Number:EDA387-042-521-602
Manufacturer:EDAC
Manufacturer Number:387-042-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-602

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row with 42 positions, perfect for seamless integration into your board setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity under various operating conditions. With a low pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your connector game with this essential component, a must-have in any electronic assembly.