387-042-521-603

Heilind Number:EDA387-042-521-603
Manufacturer:EDAC
Manufacturer Number:387-042-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-603

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup for a professional finish. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable power transmission in any environment. This single-row connector, boasting 42 positions, ensures efficient data transfer. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and stable connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.