387-042-521-604

Heilind Number:EDA387-042-521-604
Manufacturer:EDAC
Manufacturer Number:387-042-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-604

Detailed Description

Enhance connectivity in your electronic setups with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity even in demanding environments. With a single row of 42 copper alloy contacts, it allows for efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCBs. Operating between -40 to 105 °C, it guarantees reliability in extreme conditions. Perfect for various applications, from consumer electronics to industrial machinery, this connector is a must-have in your toolkit for seamless board-to-board connections.