387-042-521-607

Heilind Number:EDA387-042-521-607
Manufacturer:EDAC
Manufacturer Number:387-042-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it boasts a 1-row configuration with 42 positions, offering ample room for your connections. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Choose this connector for optimal signal transmission and durability in your electronic projects.