387-042-521-802

Heilind Number:EDA387-042-521-802
Manufacturer:EDAC
Manufacturer Number:387-042-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-802

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for maximum performance, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of copper alloy contacts, it ensures secure and reliable connections every time. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while its 42 positions offer ample room for multiple connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Upgrade your setup with this essential component in PCB connectivity.