387-042-521-803

Heilind Number:EDA387-042-521-803
Manufacturer:EDAC
Manufacturer Number:387-042-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-803

Detailed Description

Enhance connectivity in your electronic devices with this robust Card Edge Connector. Featuring a sleek black design, it offers reliable performance with an amperage of 3A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 42 positions, this connector provides ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation accommodates various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.