387-042-521-812

Heilind Number:EDA387-042-521-812
Manufacturer:EDAC
Manufacturer Number:387-042-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for efficiency and durability, it features a black UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in any environment. With two rows and 42 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, making it an essential component for your PCB assembly needs. Elevate your connectivity game with this high-quality Card Edge Connector.