387-042-521-878

Heilind Number:EDA387-042-521-878
Manufacturer:EDAC
Manufacturer Number:387-042-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficiency and durability, this black connector features a 2-row layout with 42 positions, allowing for seamless PCB-to-PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments, with a copper alloy contact material for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its superior design for seamless data transmission and power delivery.