387-042-523-101

Heilind Number:EDA387-042-523-101
Manufacturer:EDAC
Manufacturer Number:387-042-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-523-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row configuration with 42 positions, ensuring optimal signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliable operation even in harsh environments. Crafted with precision, the contact material of Copper Alloy and a pitch of .156 inches provide secure and efficient connections. With a current rating of 3A, this connector is suitable for various power and data applications. Its straight mount orientation and compact design offer easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of electronic systems. Trust in its quality and performance for seamless board-to-board connectivity in your projects.