387-042-523-107

Heilind Number:EDA387-042-523-107
Manufacturer:EDAC
Manufacturer Number:387-042-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-523-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also built to last. Featuring a single row layout and 42 positions, it offers ample space for seamless PCB connections. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, our Card Edge Connector is a must-have for your electronic projects. Upgrade your connectivity experience today.