387-042-523-108

Heilind Number:EDA387-042-523-108
Manufacturer:EDAC
Manufacturer Number:387-042-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it not only adds a touch of sophistication to your setup but also ensures reliable power transmission, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector guarantees longevity and efficient conductivity. With a single row configuration and a total of 42 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Whether straight or right-angle mounting, this connector accommodates your installation needs. Its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connection solutions with this essential component.