387-042-523-203

Heilind Number:EDA387-042-523-203
Manufacturer:EDAC
Manufacturer Number:387-042-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-523-203

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a vital component for seamless PCB interconnection. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 42 positions spread across two rows, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Operating at an amperage of 3A and with a pitch of .156 inches, this connector delivers efficient power and data transfer. Its straight mount orientation and row spacing of .2 inches make for easy installation on circuit boards. Engineered to withstand harsh environments, it has an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications. Trust in this essential connector for seamless and reliable board-to-board connections in your electronic devices.