387-042-523-212

Heilind Number:EDA387-042-523-212
Manufacturer:EDAC
Manufacturer Number:387-042-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-523-212

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a current rating of 3 A, it guarantees reliable power transmission, while its Copper Alloy contacts offer optimal conductivity. The double-row design, with 42 positions in total, provides ample connectivity options for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environmental conditions. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Elevate your electronic projects with this essential component, perfect for use in various industries.