387-042-523-268

Heilind Number:EDA387-042-523-268
Manufacturer:EDAC
Manufacturer Number:387-042-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-523-268

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, boasting a high amperage of 3A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability and safety. Featuring two rows with a total of 42 positions, this connector offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Perfect for board-to-board applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your setup with this essential component that promises uncompromised performance.