387-042-523-602

Heilind Number:EDA387-042-523-602
Manufacturer:EDAC
Manufacturer Number:387-042-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-523-602

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in all applications. The Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Boasting 42 positions in a single row configuration, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.