387-042-523-604

Heilind Number:EDA387-042-523-604
Manufacturer:EDAC
Manufacturer Number:387-042-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-523-604

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on circuit boards, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and a total of 42 positions, it offers ample connectivity possibilities. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation simplifies installation, while a pitch of .156 in and row spacing of .2 in provide precise alignment. Upgrade your PCB setup with this essential component.