387-042-523-612

Heilind Number:EDA387-042-523-612
Manufacturer:EDAC
Manufacturer Number:387-042-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-523-612

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector is a vital component for secure board-to-board connections. Its black color and UL 94V-0 Thermoplastic Polyester housing ensure durability and safety. With a single row layout and a pitch of .156 inches, it offers precise positioning for up to 42 contacts. The copper alloy contact material guarantees reliable conductivity, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your PCB connections with this essential component.