387-042-523-808

Heilind Number:EDA387-042-523-808
Manufacturer:EDAC
Manufacturer Number:387-042-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-523-808

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connection with 42 positions for comprehensive versatility. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector guarantees stable functionality even in challenging environments. Upgrade your PCB setup with this essential component, perfect for a wide range of electronic projects.