387-042-523-858

Heilind Number:EDA387-042-523-858
Manufacturer:EDAC
Manufacturer Number:387-042-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-523-858

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component designed for optimal performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and style. Featuring two rows of high-quality Copper Alloy contacts, it provides a secure and stable connection for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 42 positions cater to multiple connection needs. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have in any electronic project.