387-042-523-868

Heilind Number:EDA387-042-523-868
Manufacturer:EDAC
Manufacturer Number:387-042-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-523-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-523-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power and data transmission. With a current rating of 3 A, it's perfect for demanding applications. Its double-row configuration with 42 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal integrity. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Designed for straight mounting orientation, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component, a must-have in your connector arsenal.