387-042-523-878

Heilind Number:EDA387-042-523-878
Manufacturer:EDAC
Manufacturer Number:387-042-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-523-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-523-878

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this black connector features 42 positions for optimal signal transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the Copper Alloy contacts guarantee efficient power delivery, with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its quality construction for seamless board-to-board connectivity in your projects.