387-042-524-101

Heilind Number:EDA387-042-524-101
Manufacturer:EDAC
Manufacturer Number:387-042-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-524-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 3 A, ensuring reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting durability. Featuring a single row layout with 42 positions spaced at a .156-inch pitch and .2-inch row spacing, it offers seamless integration onto your board. The copper alloy contact material ensures efficient conductivity, while its straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Perfect for professional or DIY projects, it's a must-have component for any electronics enthusiast.