387-042-524-212

Heilind Number:EDA387-042-524-212
Manufacturer:EDAC
Manufacturer Number:387-042-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-524-212

Detailed Description

Explore seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, this connector offers reliable power delivery at a current of 3A. Featuring 42 positions, it allows for versatile and efficient PCB connections. Whether for data transfer or power distribution, its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your electronic designs with this essential component.