387-042-524-603

Heilind Number:EDA387-042-524-603
Manufacturer:EDAC
Manufacturer Number:387-042-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-524-603

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless electronic connections. Designed for efficiency, this connector features a single row with 42 positions, ensuring optimal performance in various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity. The sleek black color adds a professional touch, while the straight mount orientation simplifies installation. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this essential connector for seamless board-to-board connections in your electronic projects.