387-042-524-604

Heilind Number:EDA387-042-524-604
Manufacturer:EDAC
Manufacturer Number:387-042-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-524-604

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a contact material of Copper Alloy, ensuring reliable power transmission at an amperage of 3A. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent protection and longevity even in harsh environments. With 42 positions in a single row and a pitch of .156 inches, it offers seamless integration for your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable functionality in various conditions. Perfect for board-to-board connections, this connector is essential for efficient electronic setups. Upgrade your system with this essential component and experience seamless connectivity like never before.