387-042-524-812

Heilind Number:EDA387-042-524-812
Manufacturer:EDAC
Manufacturer Number:387-042-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-524-812

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Engineered for durability and performance, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a 3 A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Its double-row design with 42 positions offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your electronic projects with this essential connector.