387-042-524-858

Heilind Number:EDA387-042-524-858
Manufacturer:EDAC
Manufacturer Number:387-042-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-524-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. Featuring two rows of copper alloy contacts, it provides reliable signal transmission with a current rating of 3A. The .156-inch pitch and .2-inch row spacing allow for easy and secure mating, while the 42 positions cater to a wide range of connection needs. Its straight mount orientation offers flexibility in assembly, with an operating temperature range of -40 to 105°C ensuring reliable performance in various environments. Perfect for applications in the electronics industry, this connector is a must-have for efficient board-to-board PCB connections.