387-042-524-868

Heilind Number:EDA387-042-524-868
Manufacturer:EDAC
Manufacturer Number:387-042-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-524-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-524-868

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any setup while providing reliable power with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting durability and secure connections. With two rows and 42 positions, it offers ample space for multiple components, making it ideal for various applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for efficiency, it guarantees stable performance even in extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.