387-042-524-878

Heilind Number:EDA387-042-524-878
Manufacturer:EDAC
Manufacturer Number:387-042-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-524-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-524-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in high-speed data and power transmission applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and 42 positions, it provides ample connectivity options for your circuit board. The copper alloy contacts offer reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor environments. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.