387-042-540-103

Heilind Number:EDA387-042-540-103
Manufacturer:EDAC
Manufacturer Number:387-042-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-540-103

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in a classic black hue. Engineered for optimal performance, it boasts a 3A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 42 positions, it offers seamless integration for efficient PCB connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise placement. Ideal for board-to-board connections, this connector guarantees secure and stable assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for a variety of electronic applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.