387-042-540-104

Heilind Number:EDA387-042-540-104
Manufacturer:EDAC
Manufacturer Number:387-042-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that's both visually appealing and functional. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The Copper Alloy contact material and 42 positions offer efficient and secure connections, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for seamless mounting in a straight orientation, it's ideal for various applications. Plus, with an operating temperature range of -40 to 105 °C, you can trust in its performance and durability. Upgrade your connectivity solutions with this essential component.