387-042-540-108

Heilind Number:EDA387-042-540-108
Manufacturer:EDAC
Manufacturer Number:387-042-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With a single row layout and 42 positions, it offers ample room for intricate circuitry. The Copper Alloy contact material guarantees efficient power transmission, while the black color adds a sleek touch to your assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, and the straight mount orientation further simplifies the setup process. Upgrade your connectivity game with this high-performance connector, a must-have in any professional or DIY electronics project.