387-042-540-158

Heilind Number:EDA387-042-540-158
Manufacturer:EDAC
Manufacturer Number:387-042-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-540-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a single row configuration with 42 positions, ensuring seamless board-to-board communication. With a high amperage rating of 3A, it guarantees reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Crafted with precision, the contact material is copper alloy, providing excellent conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in this essential component for efficient and secure PCB connections.